- RS Stock No.:
- 199-9722
- Mfr. Part No.:
- MIKROE-3744
- Brand:
- MikroElektronika
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.57
(exc. GST)
$25.93
(inc. GST)
Units | Per unit |
1 - 4 | $23.57 |
5 + | $21.21 |
- RS Stock No.:
- 199-9722
- Mfr. Part No.:
- MIKROE-3744
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
1
The MikroElektronika MIKROE-3744 (Charger 12 Click) is a single lithium-ion (Li+) cell or three-cell NiMH/NiCd battery charger. This click board can be used for Low-Cost Li-Ion battery chargers, or Power Tools, toys, backup energy storage solutions, etc.
It has charging current control which uses SPI interface through MCP4161 IC
It also has temperature-regulated battery charger
Constant-current, constant voltage (CCCV)
It also has temperature-regulated battery charger
Constant-current, constant voltage (CCCV)
Specifications
Attribute | Value |
---|---|
For Use With | 3-Cell NiMH/NiCd Batteries |
Kit Classification | Development Kit |
Featured Device | MAX1501 |
Kit Name | Charger 12 click |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge