MikroElektronika BALANCER 3 CLICK Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- RS Stock No.:
- 199-9714
- Mfr. Part No.:
- MIKROE-3737
- Brand:
- MikroElektronika
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.86
(exc. GST)
$20.75
(inc. GST)
Units | Per unit |
1 - 4 | $18.86 |
5 + | $16.98 |
- RS Stock No.:
- 199-9714
- Mfr. Part No.:
- MIKROE-3737
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
1
The MikroElektronika MIKROE-3737 (balancer 3 Click) is overvoltage protection device for 2-series cell lithium-ion battery packs that incorporates a high-accuracy precision overvoltage detection circuit. It can be used for smartphones, notebook / laptops, power tools, portable equipment and instrumentation, to energy storage systems (ESS).
Main feature is automatic cell imbalance correction
It includes external capacitor-controlled delay timer
External resistor-controlled cell balance current
Low power consumption
It includes external capacitor-controlled delay timer
External resistor-controlled cell balance current
Low power consumption
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Charger |
For Use With | 2 Series Cell Lithium Ion Battery Packs |
Kit Classification | Development Kit |
Featured Device | BQ29200 |
Kit Name | BALANCER 3 CLICK |
Related links
- Battery Testers
- Yuasa YPCCLIP Battery Charger Lead for Yu-Power Intelligent...
- Zarges Battery Box for 3 Defect Li-Battery batteries
- Fluke Thermal Imaging Camera Battery Charger for Use with Ti100...
- Ansmann Energy Check LCD Battery Tester For Various Battery
- RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
- RS PRO 2450 Battery Battery Holder, Leaf Spring Contact
- Veracity Battery Pack Rechargeable Battery Pack