MikroElektronika BUCK 13 CLICK Step-Down Converter for BUCK 13 CLICK for Step-down Applications for Embedded Electronic
- RS Stock No.:
- 198-4515
- Mfr. Part No.:
- MIKROE-3651
- Brand:
- MikroElektronika
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$45.57
(exc. GST)
$50.13
(inc. GST)
Units | Per unit |
1 - 4 | $45.57 |
5 + | $41.01 |
- RS Stock No.:
- 198-4515
- Mfr. Part No.:
- MIKROE-3651
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
The MikroElektronika's Buck 13 Click is a high-efficiency step-down converter which provides a highly regulated output voltage derived from the connected power source, rated from 4.5V to 5.5V. The regulated output voltage is 3.3V, the most common choice for various embedded applications. This device is supported by a MikroSDK compliant library, which includes functions that simplify software development.
Buck 13 click features a wide range of input voltages
thermal shutdown
hiccup mode short-circuit protection and high switching efficiency
thermal shutdown
hiccup mode short-circuit protection and high switching efficiency
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Converter |
For Use With | Step-down Applications for Embedded Electronic Devices |
Kit Classification | Development Board |
Featured Device | BUCK 13 CLICK |
Kit Name | BUCK 13 CLICK |
Related links
- Texas Instruments TPS62067DSGT Step Down Buck Converter WSON
- STMicroelectronics PDIP
- Infineon, IR3447AMTRPBFAUMA2 Step-Down Switching Regulator 25A
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- ROHM, BD9S402MUF-CE2 Step-Down Switching Regulator 4A
- STMicroelectronics Step-Down Switching Regulator Evaluation Board...
- Texas Instruments TPS53126RGET DC-DC VQFN
- STMicroelectronics Step-Down Switching Regulator Evaluation Board...