Maxim Integrated MAX98360AEVSYS-WLP Evaluation Kit for MAX98360A/MAX98360B/MAX98360C/MAX98360D Power Management for
- RS Stock No.:
- 198-2208
- Mfr. Part No.:
- MAX98360AEVSYS#WLP
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 198-2208
- Mfr. Part No.:
- MAX98360AEVSYS#WLP
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Maxim Integrated MAX98360 evaluation system or EV System is fully assembled and tested system which evaluates the MAX98360 A, B, C, D mono Class D audio amplifiers. It also consists of MAX98360 Development Board (DEV Board), Maxims Audio Interface Board III (AUDINT3), and a USB cable.
Audio Channel Select (Left, Right, and Mono Mix)
Filter less Operation
Low EMI
Complete Hardware System with Easy Setup, No
Tools or Special Software Required
Filter less Operation
Low EMI
Complete Hardware System with Easy Setup, No
Tools or Special Software Required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Management |
For Use With | MAX98360A/B/C/D |
Kit Classification | Evaluation Kit |
Featured Device | MAX98360 |
Kit Name | MAX98360AEVSYS-WLP Evaluation Kit for MAX98360A/MAX98360B/MAX98360C/MAX98360D |