- RS Stock No.:
- 196-1722
- Mfr. Part No.:
- EVALSTGAP2SM
- Brand:
- STMicroelectronics
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$88.89
(exc. GST)
$97.78
(inc. GST)
Units | Per unit |
1 - 4 | $88.89 |
5 + | $80.01 |
- RS Stock No.:
- 196-1722
- Mfr. Part No.:
- EVALSTGAP2SM
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET/IGBT/SiC power switch. Two different variants are available: one with separated source and sink outputs, the other with single output pin and a dedicated pin for Miller clamp function. The EVALSTGAP2S is suitable for both output configuration variants. The device integrates protection functions: UVLO and thermal shutdown are included to simplify the design of high reliability systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller malfunction. The device allows the implementation of negative gate driving, and the on-board isolated DC-DC converters allow working with optimized driving voltage for MOSFET/IGBT or SiC.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | STGAP2SM Isolated 4 A Single Gate |
Kit Classification | Evaluation Board |
Featured Device | STGAP2SM |
Kit Name | Demonstration Board |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge