- RS Stock No.:
- 196-1711
- Mfr. Part No.:
- EVAL-L9907
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$531.89
(exc. GST)
$585.08
(inc. GST)
Units | Per unit |
1 - 4 | $531.89 |
5 + | $514.33 |
- RS Stock No.:
- 196-1711
- Mfr. Part No.:
- EVAL-L9907
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The EVAL-L9907 is designed to provide the user with a platform for the evaluation of the L9907 device. The Board provides all the main input/output capabilities necessary to drive a BLCD motor and provide also diagnostic functionalities. L9907 is fully integrated 3-phase pre-driver with integrated booster capable to drive all kind of Power MOS transistors in 3-phase BLDC motor applications up to 54 V. The integrated boost regulator provides sufficient gate charge to driver Power MOS down to 6 V. The circuit is suitable to operate in environments with high supply voltage such as double battery in 48V systems.L9907 is able to control independently the six pre-driver channels to implement all kind of electric motor control strategies, with the possibility to select among 4 gate output current levels while the application is running. All output channels are protected against short circuit.L9907 is equipped with 2 current sense amplifiers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | L9907 Highly Integrated 3-Phase BLDC Motors |
Kit Classification | Evaluation Board |
Featured Device | L9907 |
Kit Name | Evaluation Board |
Related links
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper...
- STMicroelectronics Evaluation Board for STNRG388A for STNRG Family...
- STMicroelectronics STDRIVE101 Demonstration Board for Three-Phase...
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA...
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter...
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA...
- STMicroelectronics VNH7100AS Evaluation Board for VNH7070AS,...
- onsemi Evaluation board Electronic Fuse for NIS6350MT2GEVB for NIS6350