- RS Stock No.:
- 196-1702
- Mfr. Part No.:
- EVAL6472H
- Brand:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$130.73
(exc. GST)
$143.80
(inc. GST)
Units | Per unit |
1 - 4 | $130.73 |
5 + | $117.66 |
- RS Stock No.:
- 196-1702
- Mfr. Part No.:
- EVAL6472H
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The EVAL6472H demonstration board is a fully integrated microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6472 device. In particular, the board can be used to regulate the L6472 parameters in order to fit application requirements. The EVAL6472H supports the daisy chain configuration making it suitable for the evaluation of the L6472 in the multi-motor applications.
Voltage range from 8 V to 45 V
Phase current up to 3 Ar.m.s.
SPI with daisy chain feature
SW input
FLAG and BUSY LED indicators
Adjustable supply voltage compensation
Suitable for use in combination with STEVAL-PCC009V2
Phase current up to 3 Ar.m.s.
SPI with daisy chain feature
SW input
FLAG and BUSY LED indicators
Adjustable supply voltage compensation
Suitable for use in combination with STEVAL-PCC009V2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Stepper Motor Driver |
Kit Classification | Evaluation Board |
Featured Device | L6472 |
Kit Name | Demonstration Board |