STMicroelectronics Demonstration Board for L6206Q for Drive a Single 2-Phase Stepper Motor or up to Four DC Motors
- RS Stock No.:
- 196-1699
- Mfr. Part No.:
- EVAL6206Q
- Brand:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$158.34
(exc. GST)
$174.17
(inc. GST)
Units | Per unit |
1 - 4 | $158.34 |
5 + | $153.11 |
- RS Stock No.:
- 196-1699
- Mfr. Part No.:
- EVAL6206Q
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The EVAL6206Q demonstration board allows the user to test the L6206Q functions. The dual full bridges integrated into the L6206Q device can be used to drive a single 2-phase stepper motor or up to four DC motors (unidirectional). The bridges can also operate in parallel mode. The board can be driven using the STEVAL-PCC009V2 demonstration board and the PractiSPIN 2 evaluation software.
Voltage range from 8 to 52 V
Phase current up to 2.5 Ar.m.s.
Adjustable overcurrent threshold
Logic inputs 5 V / 3.3 V compliant
Small application footprint with high thermal performance
Suitable for use in combination with PractiSPIN™ 2 software
Phase current up to 2.5 Ar.m.s.
Adjustable overcurrent threshold
Logic inputs 5 V / 3.3 V compliant
Small application footprint with high thermal performance
Suitable for use in combination with PractiSPIN™ 2 software
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Drive a Single 2-Phase Stepper Motor or up to Four DC Motors |
Kit Classification | Evaluation Board |
Featured Device | L6206Q |
Kit Name | Demonstration Board |