STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- RS Stock No.:
- 193-8936
- Mfr. Part No.:
- STEVAL-VP12201B
- Brand:
- STMicroelectronics
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.34
(exc. GST)
$53.17
(inc. GST)
Units | Per unit |
1 - 4 | $48.34 |
5 + | $46.74 |
- RS Stock No.:
- 193-8936
- Mfr. Part No.:
- STEVAL-VP12201B
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Universal input mains range: 85–265 VAC
Frequency: 50-60 Hz
Output voltage: 15 V
Output current: 200 mA
Very compact size
Stand-by mains consumption: < 30mW at 230 VAC
Average efficiency: > 77%
Tight line and load regulation over the entire input and output range
Frequency: 50-60 Hz
Output voltage: 15 V
Output current: 200 mA
Very compact size
Stand-by mains consumption: < 30mW at 230 VAC
Average efficiency: > 77%
Tight line and load regulation over the entire input and output range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-VP12201B |
Kit Name | Evaluation Board Implements A 15 V-3 W Buck Converter |