Infineon iMOTION MADK Power-Board Featuring CIPOS Mini IFCM15P60GD 3-Phase Inverter for IFCM15P60GD for CIPOS Mini PFC
- RS Stock No.:
- 179-6980
- Mfr. Part No.:
- EVALM3CM615PNTOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 179-6980
- Mfr. Part No.:
- EVALM3CM615PNTOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Evaluation board for supporting customers during their first steps of designing applications with CIPOS™ Mini PFC integrated IPM. The combination of this power board and matching iMOTION™ control board EVAL-M3-102T, based on the IMC102T-F064 iMOTION™ controller, creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. The Eval-M3-CM615PN features the IFCM15P60GD, one of the CIPOS™ Mini product family, which combines a 3-phase inverter stage with a PFC stage based on TRENCHSTOP™ IGBTs.
Summary of Features:
Power stage to drive 3-phase motor
Power Factor Correction (CCM boost PFC topology)
600 V blocking voltage15 A installed chip current
Maximum PFC switching frequency 40 kHz
650 W output power with passive cooling
Test pads with hooks to attach standard oscilloscope probes
Standard MADK M3 interface connector
Power stage to drive 3-phase motor
Power Factor Correction (CCM boost PFC topology)
600 V blocking voltage15 A installed chip current
Maximum PFC switching frequency 40 kHz
650 W output power with passive cooling
Test pads with hooks to attach standard oscilloscope probes
Standard MADK M3 interface connector
Specifications
Attribute | Value |
---|---|
Power Management Function | 3-Phase Inverter |
For Use With | CIPOS Mini PFC Integrated IPM |
Kit Classification | Evaluation Board |
Featured Device | IFCM15P60GD |
Kit Name | iMOTION MADK Power-Board Featuring CIPOS Mini IFCM15P60GD |