- RS Stock No.:
- 176-2098
- Mfr. Part No.:
- ADM00947
- Brand:
- Microchip
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.54
(exc. GST)
$168.89
(inc. GST)
Units | Per unit |
1 - 4 | $153.54 |
5 + | $148.47 |
- RS Stock No.:
- 176-2098
- Mfr. Part No.:
- ADM00947
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Supertex SR087DB1 is an inductor less switching power supply intended for operation directly from a 120/230VAC line. Two outputs, 12.6V and 5.0V are provided. The operating principle is to turn on a pass transistor when the rectified AC input is below the output voltage, and to turn it off when the output storage capacitor is charged up to the regulation point. Since the output capacitor charges up on the rising edge of a sine wave, reasonable efficiencies can be obtained without the use of magnetics.
1x SR087 Inductorless Switching Power Supply Demoboard (ADM00947)
AC Input (VIN): 90 to 270VAC, 45Hz to 65Hz
VOUT (no load): 12.6V ± 8% (Adjustable from 9.0V to 50V)
VREG: 5.0V ± 5%
IREG=60mA (For VIN=120VAC)
IOUT + IREG=100mA (For VIN=120VAC)
IREG=60mA (For VIN=230VAC)
IOUT + IREG=60mA (For VIN=230VAC)
52% (For VIN=120VAC)
44% (For VIN=230VAC)
62mW (For VIN=120VAC)
200mW (For VIN=230VAC)
AC Input (VIN): 90 to 270VAC, 45Hz to 65Hz
VOUT (no load): 12.6V ± 8% (Adjustable from 9.0V to 50V)
VREG: 5.0V ± 5%
IREG=60mA (For VIN=120VAC)
IOUT + IREG=100mA (For VIN=120VAC)
IREG=60mA (For VIN=230VAC)
IOUT + IREG=60mA (For VIN=230VAC)
52% (For VIN=120VAC)
44% (For VIN=230VAC)
62mW (For VIN=120VAC)
200mW (For VIN=230VAC)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |
Featured Device | SR087DB1 |
Kit Name | SR087 Inductorless Switching PS Demoboard |