XinaBox PG01 5-24v Power Supply Buck Converter

  • RS Stock No. 174-3723
  • Mfr. Part No. PG01
  • Manufacturer XinaBox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

xChip Boards

xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.

xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.

xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.

Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs

xChips connect to each other using an xBus connector, available from RS 174-4977.

Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.

PG01 – 5-24v Power Supply xChip (TS30011)

This xChip is a power module that charges a 3.7v LiPo battery via power input from a Micro USB power source. Unless connected to this Micro USB power source, the circuit draws power from the LiPo battery and supply the xBus with power.

The on-board MCP73831 LiPo battery charging IC offers a simple and efficient battery charging solution with various features, such as Auto Off, Cell Preconditioning, Cell Temperature Monitoring, Reverse Polarity Protection, Status Indication and Under Voltage Protection/Brown-Out. It is capable of charging the battery at a rate up to a maximum of 500 mA.

The equipped PAM2305 is a step-down current-mode, DC-DC converter. At heavy load, the constant frequency PWM control performs with excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2305 provides a power-saving Pulse Skipping Modulation (PSM) mode to reduce quiescent current under light load operation to save power.

Product Features

● 5 – 24 V wide input voltage range
● +/- 2% output tolerance
● 1 MHz +/- 10% fixed switching frequency
● Continuous output current: 1 A

Applications

● Provides system power

Product Specifications

● High efficiency – up to 95%
● Current mode PWM control with PFM mode for improved light load efficiency
● Input supply under voltage lockout
● Soft start for controlled startup with no overshoot
● Cycle-by-cycle current limit with frequency foldback
● Full protection for over-temperature and VOUT over-voltage
● Less than 10 uA in standby mode

Xinabox Modular Prototyping Boards

Specifications
Attribute Value
Power Management Function Buck Converter
Kit Classification Module
Kit Name 5-24v Power Supply
175 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 25.27
(exc. GST)
$ 27.80
(inc. GST)
units
Per unit
1 - 1
$25.27
2 - 4
$24.57
5 - 9
$23.58
10 - 24
$22.97
25 +
$22.68
Related Products
A reference design evaluation board from Power Integrations ...
Description:
A reference design evaluation board from Power Integrations demonstrating the features and capabilities of the TNY290PG device from the TinySwitch-4 family of ICs. The specific board design is for an auxiliary or bias supply of 5V 4A for a personal ...
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
The ISL95338 is a bidirectional, buck-boost voltage regulator ...
Description:
The ISL95338 is a bidirectional, buck-boost voltage regulator that provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ Technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from ...
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package). The flyback design operates in discontinuous conduction ...