- RS Stock No.:
- 174-3722
- Mfr. Part No.:
- PB04
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3722
- Mfr. Part No.:
- PB04
- Brand:
- XinaBox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
PB04 – Dual AA Intelligent Battery Power Pack xChip (AAT1217, INA199, MAX11647
This xChip is a power module that houses 2 x AA batteries to supply power to other connected xChips. The PB04 makes use of the INA199A2 current sensor and MAX11647 Analog to Digital Converter. These two low-cost precision sensors allows for accurate power measurement usage, battery voltage and current draw.
The PB04 features an AAT1217, which is a highly efficient, synchronous, fixed frequency (1.2 MHz), step-up converter designed for battery-powered applications. The high switching frequency and integrated control circuitry maintains excellent regulation, ripple, and transient response throughout the full load range.
Light load operation and low quiescent current allow the AAT1217 to maintain high efficiency performance for light load conditions. A 1.2A peak inductor current limit, allow for the AAT1217 is capable of delivering 400mA from dual AA cells batteries.
The PB04 features an AAT1217, which is a highly efficient, synchronous, fixed frequency (1.2 MHz), step-up converter designed for battery-powered applications. The high switching frequency and integrated control circuitry maintains excellent regulation, ripple, and transient response throughout the full load range.
Light load operation and low quiescent current allow the AAT1217 to maintain high efficiency performance for light load conditions. A 1.2A peak inductor current limit, allow for the AAT1217 is capable of delivering 400mA from dual AA cells batteries.
Product Features
● Provides battery voltage (V) measurement
● Provides instantaneous battery current (I) (mA) consumption
● 400 mA output current
● Over-current protection
● High efficiency: Up to 93% efficiency
● 1.2 MHz fixed switching frequency
● 1.2 A current limit
● Light load mode operation
● Provides instantaneous battery current (I) (mA) consumption
● 400 mA output current
● Over-current protection
● High efficiency: Up to 93% efficiency
● 1.2 MHz fixed switching frequency
● 1.2 A current limit
● Light load mode operation
Applications
● Power usage monitoring
● Remote sensing
● IoT applications
● Provides system power
● Remote sensing
● IoT applications
● Provides system power
AAT1217 Specifications
● 400 mA output from dual AA cell
● Internal synchronous rectifier
● Fixed frequency Pulse Width Modulation (PWM) current mode control scheme with internal compensation.
● EMI reduction anti-ringing control circuitry
● Low shutdown current: <1.0 μA
● -40ºC to +85ºC ambient temperature range
● Internal synchronous rectifier
● Fixed frequency Pulse Width Modulation (PWM) current mode control scheme with internal compensation.
● EMI reduction anti-ringing control circuitry
● Low shutdown current: <1.0 μA
● -40ºC to +85ºC ambient temperature range
INA199 Specifications
● Offset voltage: ±150 μV (Maximum) (Enables shunt drops of 10 mV full-scale)
Accuracy:
● Gain error ±1.5%
● 0.5 μV/ºC offset drift
● 10 ppm/ºC gain drift
● Quiescent current: 100 μA
Accuracy:
● Gain error ±1.5%
● 0.5 μV/ºC offset drift
● 10 ppm/ºC gain drift
● Quiescent current: 100 μA
MAX11647 Specifications
● Internal reference
● Internal clock
● Internal FIFO with channel-scan mode
Low power
● 670 μA at 94.4 ksps
● 230 μA at 40 ksps
● 60 μA at 10 ksps
● 6 μA at 1 ksps
● 0.5 μA in power-down mode
● Internal clock
● Internal FIFO with channel-scan mode
Low power
● 670 μA at 94.4 ksps
● 230 μA at 40 ksps
● 60 μA at 10 ksps
● 6 μA at 1 ksps
● 0.5 μA in power-down mode
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Module |
Kit Classification | Shield |
Kit Name | Dual AA Intelligent Battery Power Pack |