ROHM BD7F100HFN-EVK-003 Isolated Flyback DC/DC Converter BD7F100HFN-LB Evaluation Board Flyback Converter

  • RS Stock No. 168-2847
  • Mfr. Part No. BD7F100HFN-EVK-003
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This product guarantees long time supply availability in the industrial instrumentation market. BD7F100EFJ-LB is an optocoupler-less Isolated Flyback Converter. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.

No need for an optocoupler or a transformer tertiary winding
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function

Specifications
Attribute Value
Power Management Function Flyback Converter
Kit Classification Evaluation Board
For Use With Isolated Flyback DC-DC Converter
Kit Name Isolated Flyback DC/DC Converter BD7F100HFN-LB Evaluation Board
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 209.66
(exc. GST)
$ 230.63
(inc. GST)
units
Per unit
1 +
$209.66
Related Products
The XP Power ASB75US48, 48VDC/75W power supply is ...
Description:
The XP Power ASB75US48, 48VDC/75W power supply is a low profile, half brick, base-plate cooled AC-DC power supplies which require no external components The series includes a complete built in EMC filter and AC Fuse as well as bulk storage ...
High efficiency 945% (CHS3004812)Compact DC-DC Converter, "BRICK SIZE" ...
Description:
High efficiency 945% (CHS3004812)Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market High density High reliability: not built-in aluminium and tantalum electrolytic capacitor Built-in overcurrent, overvoltage and thermal protection circuits Built-in remote ON/OFF.
The TEN 40E is rounding out Traco Power’s ...
Description:
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E ...
The TEN 40WIE is rounding out Traco Power’s ...
Description:
The TEN 40WIE is rounding out Traco Power’s existing 40 Watt product range Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40WIE ...