ROHM BD7F100EFJ-EVK-002 Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter

  • RS Stock No. 168-2844
  • Mfr. Part No. BD7F100EFJ-EVK-002
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This product guarantees long time supply availability in the industrial instrumentation market. BD7F100EFJ-LB is an optocoupler-less Isolated Flyback Converter. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.

No need for an optocoupler or a transformer tertiary winding
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function

Specifications
Attribute Value
Power Management Function Flyback Converter
Kit Classification Evaluation Board
For Use With Isolated Flyback DC-DC Converter
Kit Name Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 155.93
(exc. GST)
$ 171.52
(inc. GST)
units
Per unit
1 +
$155.93
Related Products
The STEVAL-ISA200V1 evaluation board is based on the ...
Description:
The STEVAL-ISA200V1 evaluation board is based on the A6984 high-efficiency monolithic synchronous step-down DC-DC converter chip designed for Automotive applications. • Input voltage: +4.5 to +36Vdc • Output voltage: Adjustable from +0.9V (Board default +3.3V) • Maximum output current: 400mA ...
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package). The flyback design operates in discontinuous conduction ...