Microchip PIC18 PoE Development Kit Power Over Ethernet (POE) for DV161001

  • RS Stock No. 165-5147
  • Mfr. Part No. DV161001
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Consisting of a PIC18 PoE Main Board, PoE Programmer Adapter, and I/O Starter Extension – the PIC18 PoE Development Kit provides everything you need to begin developing within the Ethernet of Everything (EoE) environment. Customization and experimentation are simplified via an extension header that is mikroBUS compatible on the PIC18 PoE Main Board allowing for various sensors, controllers, & drivers to be easily incorporated into your application.

PIC18 PoE Main Board
Populated with PIC18F67J60
Universal Reference design & development platform
Up to 48W device power delivery
Main board with Expansion Header
LED Driver
Gesture Controller
mikroBUS™ Click Boards
Custom
I/O Starter Extension
Indicator LED
Temperature Sensor
Light Sensor
PoE Programmer Adapter
PoE Isolated Programming Adapter for PICkit3 / ICD3 / Real ICE 3
Easily Loads New Code to PoE Main Board without risk of damaging application

Specifications
Attribute Value
Power Management Function Power Over Ethernet (POE)
Kit Classification Development Kit
For Use With Gesture Controller, Indicator LED, LED Driver, Light Sensor, MikroBUS Click Board, Temperature Sensor
Featured Device DV161001
Kit Name PIC18 PoE Development Kit
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 318.00
(exc. GST)
$ 349.80
(inc. GST)
units
Per unit
1 +
$318.00
Related Products
The MCP19215 Dual Channel Controller Evaluation Board demonstrates ...
Description:
The MCP19215 Dual Channel Controller Evaluation Board demonstrates how the MCP19215 device operates in Boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC ...
The NCS2200A evaluation board provides a 50 Ω ...
Description:
The NCS2200A evaluation board provides a 50 Ω controlled impedance environment, and is designed to facilitate a quick evaluation of the NCS2200A 6 pin UDFN device. The inputs have place holders for termination resistors to ground if input signal requires ...
Description:
A solution to one aspect of Power Over Ethernet (POE) is presented here utilizing the ON Semiconductor NCP1031 series of monolithic, high voltage switching regulators with internal MOSFET. The NCP1031POE evaluation board is an inexpensive, high efficiency, 6.5 W, 5.0 ...
The NCP1083QBCEVB implements a PoE module DC/DC converter ...
Description:
The NCP1083QBCEVB implements a PoE module DC/DC converter that converts the higher voltage one the Ethernet cable to a lower voltage (12V) with power levels up to 30W. Detection, classification and power up sequence is implemented according to IEEE802.3at (D4). ...