Microchip PIC18 PoE Main Board Power Over Ethernet (POE) for DM160230 for Extension Header

  • RS Stock No. 165-5137
  • Mfr. Part No. DM160230
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikroBUS compatible, this platform is both a development tool and reference design for quickly creating “things” within an IoT environment.

Populated with PIC18F67J60
Universal Reference design & development platform
Up to 48W device power delivery
Main board with Expansion Header
LED Driver
Gesture Controller
mikroBUS™ Click Boards
Custom

Specifications
Attribute Value
Power Management Function Power Over Ethernet (POE)
Kit Classification Evaluation Board
For Use With Extension Header
Featured Device DM160230
Kit Name PIC18 PoE Main Board
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 111.00
(exc. GST)
$ 122.10
(inc. GST)
units
Per unit
1 +
$111.00
Related Products
The MCP19215 Dual Channel Controller Evaluation Board demonstrates ...
Description:
The MCP19215 Dual Channel Controller Evaluation Board demonstrates how the MCP19215 device operates in Boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC ...
The Power over Ethernet (PoE) Shield Evaluation Board ...
Description:
The Power over Ethernet (PoE) Shield Evaluation Board demonstrates the NCP1083, a member of the ON Semiconductor high power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family which represents a robust, flexible and highly integrated solution targeting demanding medium ...
The Hardware is composed of 2 major parts, ...
Description:
The Hardware is composed of 2 major parts, RAGU main board (RAGU-main1-EVK-001) and RAGU option board (RAGU-op1-EVK-001). RAGU main board generates the signals to control the DUT (Device under test). RAGU option board allows oscilloscope feature and monitors output voltages ...
The POWERv1.0 board converts an unregulated power supply ...
Description:
The POWERv1.0 board converts an unregulated power supply to the +5V and +3.3V supply rails required by most embedded development systems. LM1085 regulators+5.0 to +25V input voltage (+4.75V input for 3.3V output, +6.5V input for 5V output)+3.3V and +5V output ...