Semtech TSDMTX-19V2-EVM Wireless Charging EVM Firmware for TSDMTX-19V2-EVM for TS80000 Transmitter

  • RS Stock No. 165-3161
  • Mfr. Part No. TSDMTX-19V2-EVM
  • Manufacturer Semtech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Semtech TSDMTX-19V2-EVM Wireless Charging Transmitter Evaluation Board

The Semtech TSDMTX-19V2-EVM wireless charging transmitter evaluation board is a dual-mode transmitter evaluation platform for test and experimentation of a wireless charging transmitter based on the Semtech TS80000 wireless power transmitter controller, TS61002 FET driver, TS30011 DC/DC converter, TS94033 current sense amplifier, and SC32300B driver. This evaluation module provides a complete system solution for both Qi and PMA standards of power transmission, making this transmitter an ideal platform for powering the majority of wireless receivers in use today. The TSDMTX-19V2-EVM evaluation module is a ready-to-use demonstration platform allowing testing of up to 15 watts of wireless power transmission compliant with the dominant industry standards - Qi and PMA.

Features and Benefits

• Flexible, programmable firmware-based solution for quicker time-to-market and to accommodate the evolution of industry standards
• High DC-DC efficiency at 85 percent
• Only inductive wireless charging technology currently available that supports up to 20 watts of output power using proprietary communication protocol
• Wireless charging EVM firmware

Specifications
Attribute Value
Kit Classification Module
For Use With TS80000 Transmitter
Featured Device TSDMTX-19V2-EVM
Kit Name Wireless Charging EVM Firmware
Discontinued product
Related Products
The MCP19215 Dual Channel Controller Evaluation Board demonstrates ...
Description:
The MCP19215 Dual Channel Controller Evaluation Board demonstrates how the MCP19215 device operates in Boost and SEPIC topologies over a wide input voltage and load range Nearly all operational and control system parameters are programmable by utilizing the integrated PIC ...
Low cost, flicker-free, smart and connected single channel ...
Description:
Low cost, flicker-free, smart and connected single channel LED driver demonstrator15W Single Channel CCM DC/DC Buck converter in peak-current control mode Software-based automatic adaptation to different input DC voltages and LED forward voltages Isolated DALI Interface card DALI Software Stack ...
This evaluation board features an 8 watt, off-line, ...
Description:
This evaluation board features an 8 watt, off-line, dual output, flyback power supply intended for powering white goods or industrial equipment circuitry which does not require output isolation from the AC mains The flyback converter is designed around ON Semiconductor's ...
Evaluation board for the NCV891330 Dual Mode regulator ...
Description:
Evaluation board for the NCV891330 Dual Mode regulator intended for Automotive, battery-connected applications that must operate with up to a 45V input supply Depending on the output load, it operates either as a PWM Buck Converter or as a Low ...