Semtech TSWIRX-5V2-EVM Wireless Charging EVM Firmware Wireless Power Receiver for TSWIRX-5V2-EVM for TS80002 Transmitter

  • RS Stock No. 165-3152
  • Mfr. Part No. TSWIRX-5V2-EVM
  • Manufacturer Semtech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Semtech TSWIRX-5V2-EVM Wireless Charging Receiver Evaluation Board

The Semtech TSWIRX-5V2-EVM wireless charging receiver evaluation board is an evaluation platform for the test and experimentation of a wireless charging receiver based on the Semtech TS51223 fully-integrated IC for wireless power receiver applications. This platform is used for demonstration testing of approximately 1.25W of wireless power transmission. The type of antenna coil selected will determine the output power which ranges between 0.5W and 2W. It contains TS51223, which is a fully integrated low power wireless power receiver for wearable applications. The receiver is coupled with its compatible transmitter module, the Semtech TSWITX-G2-EVM/TSWITXG4-EVM, to form a complete wireless power transmission system. It has Wireless charging EVM firmware.

Applications

• Health monitors
• Hearing aids
• Smart watches, fitness bands and jewellery
• Wireless portable keyboards

Applications

• Health monitors
• Hearing aids
• Smart watches, fitness bands and jewellery
• Wireless portable keyboards

Specifications
Attribute Value
Power Management Function Wireless Power Receiver
Kit Classification Module
For Use With TS80002 Transmitter
Featured Device TSWIRX-5V2-EVM
Kit Name Wireless Charging EVM Firmware
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 119.00
(exc. GST)
$ 130.90
(inc. GST)
units
Per unit
1 +
$119.00
Related Products
The NCS2200A evaluation board provides a 50 Ω ...
Description:
The NCS2200A evaluation board provides a 50 Ω controlled impedance environment, and is designed to facilitate a quick evaluation of the NCS2200A 6 pin UDFN device The inputs have place holders for termination resistors to ground if input signal requires ...
The NCP4371QC30GEVB Evaluation Board is designed to effectively ...
Description:
The NCP4371QC30GEVB Evaluation Board is designed to effectively evaluate the NCP4371, which is a USB secondary side fast-charging controller, supporting Qualcomm Quick Charge™ 30 (QC 3.0) High Voltage Dedicated Charging Port (HVDCP) Class A and Class B specification. NCP4371 allows ...
The NCP1654GEVB is a Power Factor Controller to ...
Description:
The NCP1654GEVB is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters The NCP1654 allows operation in Follower Boost mode to drastically lower the pre-converter size and cost, in a straight-forward manner. The NCP1654 is a ...
Texas Instruments CC85xx Headset board reference design demonstrates ...
Description:
Texas Instruments CC85xx Headset board reference design demonstrates good design techniques for RF/audio layout and decoupling Analogue audio input and output (2 x 3.5mm mini-jack)2 x LEDs for battery charging status and audio network status3 x control buttons for power, ...