Texas Instruments TPS84320RUQT DC-DC Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Module
500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 250)
$ 14.26
(exc. GST)
$ 15.69
(inc. GST)
units
Per unit
Per Reel*
250 +
$14.26
$3,565.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time