onsemi Dynamic Load Tool 100 A Evaluation Board Load Switch for NTTFS4928NTAG, NTTFS4928NTWG for Dynamic Load Tool
- RS Stock No.:
- 161-0888
- Mfr. Part No.:
- DLT100AGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0888
- Mfr. Part No.:
- DLT100AGEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
The dynamic load tool or active load tool is designed for testing power supplies and other forms/sources of electrical power. It provides accurate output references to confirm that the output voltage and current are within their required range of predetermined load ranges and conditions, from no load to maximum load.
Dynamic Load Tool for fast transient loads up to 100A
DC load bias up to 40A + 100A transient loads
Load frequency adjustable via external function generator 1Hz to ∼ 1Mhz (slew rate dependent)
Output load voltages from 0.5V to 12V
High and Low load drives for current sensing accuracy: High load = 5mV/Amp, Low load = 25mV/Amp
Slew rate controllable for applications from 1A to 100A
DC load bias up to 40A + 100A transient loads
Load frequency adjustable via external function generator 1Hz to ∼ 1Mhz (slew rate dependent)
Output load voltages from 0.5V to 12V
High and Low load drives for current sensing accuracy: High load = 5mV/Amp, Low load = 25mV/Amp
Slew rate controllable for applications from 1A to 100A
Specifications
Attribute | Value |
---|---|
Power Management Function | Load Switch |
For Use With | Dynamic Load Tool |
Kit Classification | Evaluation Board |
Featured Device | NTTFS4928NTAG, NTTFS4928NTWG |
Kit Name | Dynamic Load Tool 100 A Evaluation Board |