onsemi Controlled Load Switch with Ultra-Low Ron Evaluation board Load Switch for NCP45520IMNTWG-H, NCP45520IMNTWG-L
- RS Stock No.:
- 161-0858
- Mfr. Part No.:
- NCP45520IMNGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0858
- Mfr. Part No.:
- NCP45520IMNGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP45520 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET
Soft-Start via Slew Rate Control
Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
Low Standby Current
Quick Output Discharge Function (Adjustable)
Power Good Signaling
Fault Protection: Over Temperature
Fault Protection: Under Voltage Lockout
Fault Protection: Short-Circuit Protection
Integrated N-Channel MOSFET
Soft-Start via Slew Rate Control
Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
Low Standby Current
Quick Output Discharge Function (Adjustable)
Power Good Signaling
Fault Protection: Over Temperature
Fault Protection: Under Voltage Lockout
Fault Protection: Short-Circuit Protection
Specifications
Attribute | Value |
---|---|
Power Management Function | Load Switch |
For Use With | Controlled Load Switch with Ultra-Low Ron |
Kit Classification | Evaluation Board |
Featured Device | NCP45520IMNTWG-H, NCP45520IMNTWG-L |
Kit Name | Controlled Load Switch with Ultra-Low Ron Evaluation board |