onsemi Notebook Adapter Demonstration Evaluation Board PWM Controller for NCP1250BSN65T1G for Notebook Adapters
- RS Stock No.:
- 161-0849
- Mfr. Part No.:
- NCP1250B40WGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0849
- Mfr. Part No.:
- NCP1250B40WGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP1250 is a highly integrated PWM controller capable of delivering a rugged and high performance offline power supply in a tiny TSOP-6 package. With a supply range up to 28 V, the controller hosts a jittered 65 kHz or 100 kHz switching circuitry operated in peak current mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to a minimum level of 26 kHz. As the power further goes down, the part enters skip cycle while limiting the peak current. Over Power Protection (OPP) is a difficult exercise especially when no-load standby requirements drive the converter specifications. The ON proprietary integrated OPP lets you harness the maximum delivered power without affecting your standby performance simply via two external resistors. An Over Voltage Protection input is also combined on the same pin and protects the whole circuitry in case of optocoupler failure or adverse open loop operation.
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
For Use With | Notebook Adapters |
Kit Classification | Evaluation Board |
Featured Device | NCP1250BSN65T1G |
Kit Name | Notebook Adapter Demonstration Evaluation Board |