ON Semiconductor NCP1230GEVB Switched-Mode Power Supplies Evaluation Board Current Controller for NCP1230D65R2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1230 represents a major leap towards achieving low standby power in medium-to-high power Switched-Mode Power Supplies such as notebook adapters, off-line battery chargers and consumer electronics equipment. Housed in a compact 8-pin package (SO-8 or PDIP-7), the NCP1230 contains all needed control functionality to build a rugged and efficient power supply. The NCP1230 is a current mode controller with internal ramp compensation. Among the unique features offered by the NCP1230 is an event management scheme that can disable the front-end PFC circuit during standby, thus reducing the no load power consumption. The NCP1230 itself goes into cycle skipping at light loads while limiting peak current (to 25% of nominal peak) so that no acoustic noise is generated.

Specifications
Attribute Value
Power Management Function Current Controller
Kit Classification Evaluation Board
For Use With Switched Mode Power Supplies
Featured Device NCP1230D65R2G
Kit Name Switched-Mode Power Supplies Evaluation Board
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 355.25
(exc. GST)
$ 390.77
(inc. GST)
units
Per unit
1 +
$355.25
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The ISL68200DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other ...
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...