onsemi Power Factor Controller Evaluation Board Buck-Boost Converter for NCP1654BD65R2G for Power Factor Controller
- RS Stock No.:
- 161-0838
- Mfr. Part No.:
- NCP1654PFCGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0838
- Mfr. Part No.:
- NCP1654PFCGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP1654GEVB is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters. The NCP1654 allows operation in Follower Boost mode to drastically lower the pre-converter size and cost, in a straight-forward manner. The NCP1654 is a continuous conduction mode and fixed frequency controller (65kHz). The coil (650 uH) is selected to limit the peak to peak current ripple in the range of 36 % at the sinusoid top, in full load and low line conditions.
Fast Transient Response
Low Operating Consumption
Inrush Currents Detection
Overvoltage Protection
Brown-Out Detection
Low Operating Consumption
Inrush Currents Detection
Overvoltage Protection
Brown-Out Detection
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Converter |
For Use With | Power Factor Controller |
Kit Classification | Evaluation Board |
Featured Device | NCP1654BD65R2G |
Kit Name | Power Factor Controller Evaluation Board |