ON Semiconductor NCP1532GEVB Dual Step-Down DC-DC Converter Evaluation Board DC-DC Converter for NCP1532MUAATXG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/NiCd/NiMH batteries. Both channels are externally adjustable from 0.9 V to 3.3 V and can source totally up to 1.6 A, 1.0 A maximum per channel.

Specifications
Attribute Value
Power Management Function DC-DC Converter
Kit Classification Evaluation Board
For Use With Dual Step-Down DC-DC Converter
Featured Device NCP1532MUAATXG
Kit Name Dual Step-Down DC-DC Converter Evaluation Board
On back order for despatch 06/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 236.84
(exc. GST)
$ 260.52
(inc. GST)
units
Per unit
1 +
$236.84
Related Products
The Recom R-78T series of DC-DC converters are ...
Description:
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators They have 3 standard pinning options: AC, AL and FC.The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters ...
Very high efficiency Wide input voltage range Non-isolated ...
Description:
Very high efficiency Wide input voltage range Non-isolated User-selectable output voltages via external resistors Phased start-up for sequencing and tracking Starts up into pre-biased load Remote On/Off control Remote sense Low output noise and ripple Under voltage lockout, over temperature ...
The Recom R-78T series of DC-DC converters are ...
Description:
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators They have 3 standard pinning options: AC, AL and FC.The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters ...
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...