onsemi Fixed Frequency Dual Adjustable Output Evaluation Board Buck Converter for NCV896530MWTXG for Fixed Frequency
- RS Stock No.:
- 161-0809
- Mfr. Part No.:
- NCV896530GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0809
- Mfr. Part No.:
- NCV896530GEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCV896530EVB evaluation board provides an opportunity to evaluate the NCV896530 in a convenient form factor with an adjustable output. The board contains four potentiometers, allowing the user to coarsely and finely adjust each output independently. The outputs are capability of providing up to 1 A each and 1.6 A total. The two enable pins allow each switcher to be used independently, while the SYNC pin allows you to synchronize the oscillator to an external clock up to 2.7 MHz and the POR pin reports the state of the outputs.
Dual 0.9 V – 3.3 V Adjustable Output
A Output Current Per Channel, 1.6 A Total
Fixed Frequency Operation at 2.1 MHz
2.7 V − 5.5 V Input Voltage Range
External Clock Synchronization up to 2.7 MHz
Output Monitoring
Automotive Grade
A Output Current Per Channel, 1.6 A Total
Fixed Frequency Operation at 2.1 MHz
2.7 V − 5.5 V Input Voltage Range
External Clock Synchronization up to 2.7 MHz
Output Monitoring
Automotive Grade
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Fixed Frequency Dual Adjustable Output |
Kit Classification | Evaluation Board |
Featured Device | NCV896530MWTXG |
Kit Name | Fixed Frequency Dual Adjustable Output Evaluation Board |