ON Semiconductor NCP1075PSRGEVB Off-Line Flyback Evaluation Board Flyback Converter for NCP1075STAT3G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1075 Primary Sensed EVAL demo board is a universal input, off-line, 10 watt output, constant voltage power supply for powering E-meters or white goods applications where tight output voltage regulation is not necessary. This version of the NCP1075 flyback circuit does not have voltage sensing on the secondary side but utilizes the aux winding on the primary side of the transformer for sensing an analogue of Vout, eliminating the use of an NCP431 and optocoupler.

Specifications
Attribute Value
Power Management Function Flyback Converter
Kit Classification Evaluation Board
For Use With Primary Side Controlled
Featured Device NCP1075STAT3G
Kit Name Off-Line Flyback Evaluation Board
On back order for despatch 14/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 189.47
(exc. GST)
$ 208.42
(inc. GST)
units
Per unit
1 +
$189.47
Related Products
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor The ...
Description:
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and ...
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC ...
Description:
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series Ultra-wide 4:1 input voltage rangeSIP-9 Package Regulated outputs Excellent load and line regulation1kV input / output isolation Built-in filter meets EN 55022, Class A and FCC,Level ARemote ...
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC ...
Description:
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series 5W DIP24 Package2:1 wide range input Regulated output4kV(dc) Isolation02% line regulation Continous short circuit protectionUL94V-0 package material Typical efficiency to 85% Note Operating temperature is without derating. ...
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package) The flyback design operates in discontinuous conduction ...