![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 161-0797 | ||||||||||||||||||||||
Description | ON Semiconductor LC709203FQH-01-GEVB Evaluation Board Battery Monitoring for LC709203FQH-01TWG | ||||||||||||||||||||||
Manufacturer/Brand Name | ON Semiconductor | ||||||||||||||||||||||
Manufacturer Part No. | LC709203FQH-01-GEVB | ||||||||||||||||||||||
161-0797 | |
ON Semiconductor LC709203FQH-01-GEVB Evaluation Board Battery Monitoring for LC709203FQH-01TWG | |
ON Semiconductor | |
LC709203FQH-01-GEVB |
Date | Dec 6, 2019 |
Evaluation board for the LC709203F IC that measures the remaining power level of 1-cell lithium-ion (Li+) batteries used for a portable equipment etc. This product is able to reduce a fuel gauge errors by implementing its unique correction technology for measurement value of battery temperature and voltage. It is possible for this to realize high precision for measurement in battery power measurement IC that does not need a current sensing resistor. This board demonstrates the part in an VDFN8 package.
Attribute | Value |
---|---|
Power Management Function | Battery Monitoring |
Kit Classification | Evaluation Board |
For Use With | LC709203FQH-01 VDFN8 Battery Fuel Gauge |
Featured Device | LC709203FQH-01TWG |
Kit Name | Evaluation Board |