onsemi ROHS Boost Demonstration External MOSFET Evaluation Board Boost Converter for NCP3063BDR2G for ROHS Boost
- RS Stock No.:
- 161-0792
- Mfr. Part No.:
- NCP3063BSTEXGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0792
- Mfr. Part No.:
- NCP3063BSTEXGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP3063 supports a boost configuration with a wide input voltage range from 3.0 V to 40.0 V input. The NCP3063 is a low cost converter that supports a peak current of 1.5A with a maximum duty cycle of 85.7 %. The NCP3063 can also be used as a controller for peak currents greater than 1.5A when an external device is used. The use of an external device also allows operating frequencies beyond 150 kHz to minimize component size.
Wide range input: 3.0 to 40.0 Vdc
Simple design with a small number of external components
Programmable switching frequency
Cycle by Cycle current limiting
Simple design with a small number of external components
Programmable switching frequency
Cycle by Cycle current limiting
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Converter |
For Use With | ROHS Boost Demonstration External MOSFET |
Kit Classification | Evaluation Board |
Featured Device | NCP3063BDR2G |
Kit Name | ROHS Boost Demonstration External MOSFET Evaluation Board |