onsemi High Voltage PWM Controller Evaluation Board PWM Controller for NCP1034DR2G for High Voltage PWM Controller
- RS Stock No.:
- 161-0789
- Mfr. Part No.:
- NCP1034BCK5VGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0789
- Mfr. Part No.:
- NCP1034BCK5VGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design. The output voltage can be precisely regulated using the internal 1.25 V reference voltage for low voltage applications. Protections such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of a fault.
Input voltage up to 100V
1.25 V +/-1.5% feedback voltage across temperature
External Frequency Synchronization
Programmable switching frequency up to 500 kHz
2 A Output Drive Capability
1.25 V +/-1.5% feedback voltage across temperature
External Frequency Synchronization
Programmable switching frequency up to 500 kHz
2 A Output Drive Capability
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
For Use With | High Voltage PWM Controller |
Kit Classification | Evaluation Board |
Featured Device | NCP1034DR2G |
Kit Name | High Voltage PWM Controller Evaluation Board |