onsemi Power Supply Evaluation Board Flyback Converter for NCP1077STAT3G for Fixed Frequency Current Mode Controller
- RS Stock No.:
- 161-0763
- Mfr. Part No.:
- NCP1077STGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0763
- Mfr. Part No.:
- NCP1077STGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Evaluation board for the NCP1077 product integrating a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, this evaluation board displays the SOT-223 package. The NCP1077 offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for an auxiliary winding).
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
For Use With | Fixed Frequency Current Mode Controller |
Kit Classification | Evaluation Board |
Featured Device | NCP1077STAT3G |
Kit Name | Power Supply Evaluation Board |