ON Semiconductor NCP3170BGEVB Flexible Synchronous PWM Switching Buck Regulator Evaluation PWM Controller

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP3170 is a flexible synchronous PWM Switching Buck Regulator. The NCP3170 operates from 4.5 V to 18 V, producing up to 3 A and is capable of producing output voltages as low as 0.8 V. The NCP3170 also incorporates current mode control. To reduce the number of external components, a number of features are internally set including soft start, power good detection, and switching frequency. The NCP3170 is currently available in an SOIC-8 package.

Specifications
Attribute Value
Power Management Function PWM Controller
Kit Classification Evaluation Board
For Use With Flexible Synchronous PWM Switching Buck Regulator
Featured Device NCP3170BDR2G
Kit Name Flexible Synchronous PWM Switching Buck Regulator Evaluation
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 142.11
(exc. GST)
$ 156.32
(inc. GST)
units
Per unit
1 +
$142.11
Related Products
The ISL68200DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other ...
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual ...
Description:
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68137 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...