onsemi Synchronous Buck Converter Evaluation Board Buck Converter for NCP6334BMTAATBG, NCP6334CMTAATBG for Synchronous
- RS Stock No.:
- 161-0744
- Mfr. Part No.:
- NCP6334GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0744
- Mfr. Part No.:
- NCP6334GEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
The NCP6334B/C, a family of synchronous buck converters, which is optimized to supply different sub systems of portable applications powered by one cell Li-ion or three cell Alkaline/NiCd/NiMH batteries. The devices are able to deliver up to 2 A on an external adjustable voltage range from 0.6 V to 3.3 V. Operation with 3 MHz switching frequency allows employing small size inductor and capacitors. Input supply voltage feed-forward control is employed to deal with wide input voltage range. Synchronous rectification and automatic PWM/PFM power save mode offer improved system efficiency. The NCP6334B is in a space saving, low profile 2.0 x 2.0 x 0.75 mm WDFN-8 package.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Synchronous Buck Converter |
Kit Classification | Evaluation Board |
Featured Device | NCP6334BMTAATBG, NCP6334CMTAATBG |
Kit Name | Synchronous Buck Converter Evaluation Board |