onsemi Ultra High Voltage Regulator Evaluation Board Linear Regulator for NCP785AH33T1G for Ultra High Voltage Regulator
- RS Stock No.:
- 161-0738
- Mfr. Part No.:
- NCP785AH33GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0738
- Mfr. Part No.:
- NCP785AH33GEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP785AH33GEVB Evaluation Board supports the Ultra High Voltage Linear Regulator regulator NCP785A in SOT89-3 package with fix output voltage 3.3V. Ideal for high input voltage applications such as industrial and home metering, home appliances. The NCP785A family offers 5% initial accuracy, extremely high?power supply rejection ratio and ultra?low quiescent current 7.5 uA typically.
Specifications
Attribute | Value |
---|---|
Power Management Function | Linear Regulator |
For Use With | Ultra High Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP785AH33T1G |
Kit Name | Ultra High Voltage Regulator Evaluation Board |