onsemi Precision Ultra-Low Dropout Voltage Regulator Evaluation Board Voltage Reference for NCP59744MN2ADJTBG for
- RS Stock No.:
- 161-0734
- Mfr. Part No.:
- NCP59744MN2ADJGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0734
- Mfr. Part No.:
- NCP59744MN2ADJGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP59744MN2ADJGEVB evaluation board is designed to quickly evaluate the NCP59744, a dual−rail very low dropout voltage regulator that is capable of providing an output current in excess of 3.0 A with a dropout voltage of 115 mV typ. at full load current. The devices are stable with ceramic and other low ESR output capacitors. This series contains adjustable output voltage version with output voltage down to 0.8 V. Internal protection features consist of built−in thermal shutdown and output current limiting protection. User−programmable Soft−Start and Power Good pins are available. The NCP59744 is available in QFN20−5x5−0.65P package. For more information please see the datasheet.
Specifications
Attribute | Value |
---|---|
Power Management Function | Voltage Reference |
For Use With | Precision Ultra-Low Dropout Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP59744MN2ADJTBG |
Kit Name | Precision Ultra-Low Dropout Voltage Regulator Evaluation Board |