ON Semiconductor NCP1597AGEVB Synchronous PWM Converter Evaluation Board PWM Controller for NCP1597AMNTWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1597A family is a fixed 1 MHz frequency, high-output-current, synchronous PWM converter that integrate low-resistance, high-side P-channel MOSFETs and low-side N-channel MOSFETs. The NCP1597A utilizes current mode control to provide fast transient response and excellent loop stability and supports PFM mode at light load for higher efficiency. It regulates input voltages from 4.0 V to 5.5 V down to an output voltage as low as 0.8 V and is able to supply up to 2.0 A. The NCP1597A has features including fixed internally switching frequency (FSW), and an internal soft-start to limit inrush currents. Using the EN pin, shutdown supply current is reduced to 1 μA maximum. Other features include cycle-by-cycle current limiting, short-circuit protection, power saving mode and thermal shutdown.

USB Powered Devices
Hard Disk Drive (HDD)
DSP Power

Specifications
Attribute Value
Power Management Function PWM Controller
Kit Classification Evaluation Board
For Use With Synchronous PWM Converter
Featured Device NCP1597AMNTWG
Kit Name Synchronous PWM Converter Evaluation Board
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 94.75
(exc. GST)
$ 104.23
(inc. GST)
units
Per unit
1 +
$94.75
Related Products
The ISL68200DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other ...
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture. Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300kHz ...