- RS Stock No.:
- 161-0678
- Mfr. Part No.:
- MC34063LBGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0678
- Mfr. Part No.:
- MC34063LBGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.
Wide Input Range from 3.0 V to 40 V
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Regulator |
For Use With | DC-DC Converters |
Kit Classification | Evaluation Board |
Featured Device | MC34063AP1G |
Kit Name | Boost Regulator Evaluation Board |