onsemi Adjustable Output Voltage LDO Regulator Evaluation Board LDO Voltage Regulator for NCP3337MNADJR2G for
- RS Stock No.:
- 161-0666
- Mfr. Part No.:
- NCP3337MNADJGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0666
- Mfr. Part No.:
- NCP3337MNADJGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The demo board supports the LDO regulator NCP3337 in DFN10 package with adjustable output voltage. The ENABLE function allows turn the device to low consumption mode with quiescent current below 1 μA. The Power Good pin allows output voltage monitoring. The additional CNR capacitor reduces the output noise. Size: 45mm x 30mm x 18mm
High Accuracy Over Line and Load (±0.9% at 25°C)
Ultra-Low Dropout Voltage at Full Load (260 mV typ.)
No Minimum Output Current Required for Stability
Low Noise (33 _Vrms w/10 nF Cnr and 52 _Vrms w/out Cnr)
Low Shutdown Current (< 1 mA)
Reverse Bias Protected
2.9 V to 12 V Supply Range
Thermal Shutdown Protection
Current Limitation
Stable with Any Type of Capacitor (including MLCC)
Power Good Output
PCMCIA Card
Cellular Phones
Camcorders and Cameras
Networking Systems, DSL/Cable Modems
Cable Set-Top Box
MP3/CD Players
DSP Supply
Displays and Monitors
Ultra-Low Dropout Voltage at Full Load (260 mV typ.)
No Minimum Output Current Required for Stability
Low Noise (33 _Vrms w/10 nF Cnr and 52 _Vrms w/out Cnr)
Low Shutdown Current (< 1 mA)
Reverse Bias Protected
2.9 V to 12 V Supply Range
Thermal Shutdown Protection
Current Limitation
Stable with Any Type of Capacitor (including MLCC)
Power Good Output
PCMCIA Card
Cellular Phones
Camcorders and Cameras
Networking Systems, DSL/Cable Modems
Cable Set-Top Box
MP3/CD Players
DSP Supply
Displays and Monitors
Specifications
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
For Use With | Adjustable Output Voltage LDO Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP3337MNADJR2G |
Kit Name | Adjustable Output Voltage LDO Regulator Evaluation Board |