![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 161-0662 | ||||||||||||||||||||||
Description | ON Semiconductor NCP1406V25GEVB Monolithic Micropower PFM Step-Up DC-DC Converter Evaluation Board Boost Regulator | ||||||||||||||||||||||
Manufacturer/Brand Name | ON Semiconductor | ||||||||||||||||||||||
Manufacturer Part No. | NCP1406V25GEVB | ||||||||||||||||||||||
161-0662 | |
ON Semiconductor NCP1406V25GEVB Monolithic Micropower PFM Step-Up DC-DC Converter Evaluation Board Boost Regulator | |
ON Semiconductor | |
NCP1406V25GEVB |
Date | Dec 12, 2019 |
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, White LED Drivers, and LCD Bias. In addition to standard boost converter topologies, this device can be configured for voltage-inverting and step-down applications.
85% Efficiency
Low Operating Current
Low Shutdown Current
Low Startup Voltage
Output Voltage up to 25 V with Built-in 26 V MOSFET Switch
PFM Switching Frequency up to 1.0 MHz
Output Voltage Soft-Start
Feedback Pin Open/Short Circuit Protection
Input Under-voltage Lockout
Thermal Shutdown
Low Profile and Minimum External Parts
Attribute | Value |
---|---|
Power Management Function | Boost Regulator |
Kit Classification | Evaluation Board |
For Use With | Monolithic Micropower PFM Step-Up DC-DC Converter |
Featured Device | NCP1406SNT1G |
Kit Name | Monolithic Micropower PFM Step-Up DC-DC Converter Evaluation Board |