![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 161-0660 | ||||||||||||||||||||||
Description | ON Semiconductor NCP160FCT2GEVB Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board Linear Regulator | ||||||||||||||||||||||
Manufacturer/Brand Name | ON Semiconductor | ||||||||||||||||||||||
Manufacturer Part No. | NCP160FCT2GEVB | ||||||||||||||||||||||
161-0660 | |
ON Semiconductor NCP160FCT2GEVB Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board Linear Regulator | |
ON Semiconductor | |
NCP160FCT2GEVB |
Date | Dec 13, 2019 |
The NCP160FCT2GEVB evaluation board is designed to quickly test the NCP160 which is a linear regulator capable of supplying 250 mA output current designed to meet the requirements of RF and analogue circuits.
Attribute | Value |
---|---|
Power Management Function | Linear Regulator |
Kit Classification | Evaluation Board |
For Use With | Ultra-Low Noise and High PSRR LDO Regulator |
Featured Device | NCP160AFCT330T2G |
Kit Name | Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board |