onsemi Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board Linear Regulator for NCP160AMX330TBG for Ultra-Low
- RS Stock No.:
- 161-0654
- Mfr. Part No.:
- NCP160MXTBGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0654
- Mfr. Part No.:
- NCP160MXTBGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.
Specifications
Attribute | Value |
---|---|
Power Management Function | Linear Regulator |
For Use With | Ultra-Low Noise and High PSRR LDO Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP160AMX330TBG |
Kit Name | Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board |