ROHM BD9B301MUV-EVK-101 BD9B301MUV-LB Evaluation Board Buck Converter for BD9B301MUV-LB for Buck DC/DC Converter

  • RS Stock No. 146-7359
  • Mfr. Part No. BD9B301MUV-EVK-101
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption.

Long Time Support Product for Industrial Applications
Synchronous Single DC/DC Converter
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output

Specifications
Attribute Value
Power Management Function Buck Converter
Kit Classification Evaluation Board
For Use With Buck DC/DC Converter
Featured Device BD9B301MUV-LB
Kit Name BD9B301MUV-LB Evaluation Board
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Pack of 1
$ 57.85
(exc. GST)
$ 63.63
(inc. GST)
Pack(s)
1 - 1
$57.85
2 - 4
$56.28
5 +
$55.12
Related Products
The RBB10 series is a 4A non-isolated buck/boost ...
Description:
The RBB10 series is a 4A non-isolated buck/boost regulator power module where the input voltage can be higher, lower or same as output voltage Transition from buck to boost mode is smooth without any interruption to the output. The compact ...
The RBBA3000 is a high efficiency non-isolated buck/boost ...
Description:
The RBBA3000 is a high efficiency non-isolated buck/boost converter with up to 50A output current in a half-brick case The input voltage range is from 9-60VDC and the output voltage (0-60V) and current (0-50A) are independently set via fixed trim ...
Low cost, flicker-free, smart and connected single channel ...
Description:
Low cost, flicker-free, smart and connected single channel LED driver demonstrator15W Single Channel CCM DC/DC Buck converter in peak-current control mode Software-based automatic adaptation to different input DC voltages and LED forward voltages Isolated DALI Interface card DALI Software Stack ...
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...