- RS Stock No.:
- 146-3382
- Mfr. Part No.:
- ADM00612
- Brand:
- Microchip
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$222.11
(exc. GST)
$244.32
(inc. GST)
Units | Per unit |
1 - 4 | $222.11 |
5 + | $214.78 |
- RS Stock No.:
- 146-3382
- Mfr. Part No.:
- ADM00612
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP1643 RGB LED Driver Demonstration Board is used to evaluate and demonstrate Microchip Technologys MCP1643 product. This board demonstrates the MCP1643 in a boost LED driver application supplied by one AA battery, or from an external voltage source, which drives each color of the RGB LED separately at a frequency of 70Hz with a constant current of 350mA. The RGB LED is driven by a microcontroller with 3 PWM signals and by modifying the duty cycle using individual potentiometers for each signal, the brightness of each color can be adjusted.
Powered by one-cell Alkaline, NiCD, or NiMH battery or by external power supply
Start-up voltage: 0.8V at full load
MCP1643 PWM switching frequency: 1 MHz
RGB multiplexing frequency: 70 Hz
Fixed output current for all colors: 350 mA
Start-up voltage: 0.8V at full load
MCP1643 PWM switching frequency: 1 MHz
RGB multiplexing frequency: 70 Hz
Fixed output current for all colors: 350 mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Controller |
For Use With | RGB LED Driver |
Kit Classification | Development Board |
Featured Device | MCP1643 |
Kit Name | Boost RGB LED Driver Demo Board |
Related links
- RS PRO6 V RGB LED 2020 SMD
- Nichia2.45 V RGB LED PLCC 4 SMD, NESM026DT-RGB-R-T
- JKL Components ZCH-170-RGB-J LED Cable for JKL ZFS-10504-RGB LED...
- RS PRO5.5 V RGB LED 3535 SMD
- JKL Components 12V RGB LED Strip Light, 5m Length
- RGB LED For micro:bit
- Bivar RGB LED 1204 SMD, SM1204RGB
- Bivar RGB LED SMD, SM0807RGB