- RS Stock No.:
- 139-1727
- Mfr. Part No.:
- ADP5350CP-EVALZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 139-1727
- Mfr. Part No.:
- ADP5350CP-EVALZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Evaluation Board for ADP5350 Battery Management PMIC
An Evaluation Board from Analog Devices which allows users to investigate the functionality and performance of the ADP5350 Battery Management IC. This highly integrated device combines a high-performance step-down switching regulator for single Li-ion/Li-ion polymer battery charging, a battery meter, a programmable boost regulator for LED backlight illumination, two general-purpose LDO regulators and an ultra-low quiescent current LDO.
Full featured evaluation board for the ADP5350
Supply voltage: 4 V to 5.38 V
Evaluation software and installation CD included
Supply voltage: 4 V to 5.38 V
Evaluation software and installation CD included
Battery Charging & Monitoring, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Charger |
For Use With | ADP5350 Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | ADP5350 |
Kit Name | Evaluation Board |