MikroElektronika MIKROE-2033 Charger Click Battery Charger for MCP73831 for Li-ion & Li-Poly Batteries

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Click mikroBUS Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
Power Management Function Battery Charger
For Use With Li-ion & Li-Poly Batteries
Featured Device MCP73831
Kit Name Charger Click
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 33.63
(exc. GST)
$ 36.99
(inc. GST)
units
Per unit
1 +
$33.63
Related Products
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
Battery charger for use with Tektronix TDS3000C Series ...
Description:
Battery charger for use with Tektronix TDS3000C Series digital phosphor oscilloscopes Input 100-200Vac, 50/60Hz, 1.0AOutput 30W, 18Vdc, 1.67A (current limited)Operating temperature +5 to +50°C (+41 to +122°F)Maximum operating altitude 3000m Operating humidity 10% to 80%.
An Evaluation Board from Analog Devices which allows ...
Description:
An Evaluation Board from Analog Devices which allows users to investigate the functionality and performance of the ADP5350 Battery Management IC This highly integrated device combines a high-performance step-down switching regulator for single Li-ion/Li-ion polymer battery charging, a battery meter, ...
x Chips are a rapid electronics development ecosystem ...
Description:
x Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...