MODMYPI LTD MMP-0045 UPS PIco I2C Control, Power Supply for Raspberry Pi

  • RS Stock No. 127-0208
  • Mfr. Part No. MMP-0045
  • Manufacturer MODMYPI LTD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Uninterruptible Power Supply and I2C Control HAT for Raspberry Pi, ModMyPi

Uninterruptible Power Supply and I2C Control HAT for Raspberry Pi, ModMyPi
UPS PIco HV3.0 A Stack 450 is an uninterruptible power supply by ModMyPi for Raspberry Pi models A+/B+/2/3. The power supply comes with an embedded measurement system which checks the powering of the Pi and includes 450 mAh LiPo battery. LiPo battery is designed for a safe shutdown during a power cut. If a power failure is detected on the Raspberry Pi, the UPS Plco automatically switches to the Pi battery source once the power is restored.

Raspberry Pi is not included and can be purchased separately at RS(Raspberry Pi 3 - RS 8968660 and previous models)

UPS Plco needs no external power and fits within the footprint of Raspberry Pi.

Features

Raspberry Pi HAT Compliant
Plug and Play
Smart Uninterruptible Power Supply (UPS) with Integrated 450 mAh LiPo Battery (10-15 min of Power Back-Up)
Interrupt Driven Interaction (Low Memory/CPU Use)
Software Driven Email Broadcasting
Intelligent Automatic Charger with Power Tracking
No Additional External Power Required
Supports LiPo and LiFePO4 (Long Life) Batteries
5 V 3A Power Backup for even the most demanding Pi 3 set-up.
Integrated Hardware Real Time Clock (RTC) with battery backup
File Safe Shutdown Functionality - Single Button On/Off
Raspberry Pi Zero/B+/2/3 Activity Pin
Status Monitoring - Powering Voltage, UPS Battery Voltage/Current and Temperature
I2C PICo Interface for Control and Monitoring
RS232 Raspberry Pi Interface for Control and Monitoring
2 way XTEA Based Cryptography User Software Protection
2 Level Watch-dog Functionality with FSSD and Hardware Reset
Stackable Header for Add-On Boards (Header Included)
Boot Loader for Live Firmware Update
Events Triggered RTC Based System Actions Scheduler (ON/OFF based on RTC or Events e.g Voltage, RS232 data, A/D, IR)
External 5 V @ 750 mA Power Output with Battery Backup; PPTC Fuse and Reverse Current Protected

Specifications
Attribute Value
Power Management Function I2C Control, Power Supply
Kit Classification HAT
For Use With Raspberry Pi
Kit Name UPS PIco
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 57.65
(exc. GST)
$ 63.41
(inc. GST)
units
Per unit
1 +
$57.65
Related Products
The Power over Ethernet (PoE) Shield Evaluation Board ...
Description:
The Power over Ethernet (PoE) Shield Evaluation Board demonstrates the NCP1083, a member of the ON Semiconductor high power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family which represents a robust, flexible and highly integrated solution targeting demanding medium ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...