Intersil ISL80030DEMO1Z Buck Converter for ISL80030 for Synchronous Buck Converter

  • RS Stock No. 125-0647
  • Mfr. Part No. ISL80030DEMO1Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ISL80030 / ISL80031, 3A Synchronous Buck Converter Demonstration Boards, Intersil

The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.
The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.
The ISL80031 is configured for PFM (Pulse Frequency Modulation) discontinuous conduction operation and provide high efficiency.

Power Supply from 2.7 V to 5.5 V
Output current up to 3 A
Switching frequency is 1 MHz
35 μA quiescent current (ISL80031)
Power-Good and Enable
Negative current protection
Internal soft-start and soft-stop
Overcurrent and Short Circuit protection
Over-Temperature / Thermal protection

Switching Voltage Regulators, Intersil

Specifications
Attribute Value
Power Management Function Buck Converter
Kit Classification Demonstration Board
For Use With Synchronous Buck Converter
Featured Device ISL80030
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 39.56
(exc. GST)
$ 43.52
(inc. GST)
units
Per unit
1 +
$39.56
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring ...
Description:
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring and pack balance control in a complete standalone operation. The ISL94203 IC monitors and converts the cell voltages, pack current, and temperatures to 12-bit digital data.The computer software graphical user interface (GUI) ...
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture. Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300kHz ...