- RS Stock No.:
- 124-1199
- Mfr. Part No.:
- STEVAL-ISA178V1
- Brand:
- STMicroelectronics
- RS Stock No.:
- 124-1199
- Mfr. Part No.:
- STEVAL-ISA178V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STEVAL-ISA178V1 VIPer01 Buck Topology Evaluation Board
The STEVAL-ISA178V1 board is a high-voltage buck-converter based on the VIPer01 device. This development board is a compact solution for AC-DC power supplies. It provides voltage conversion from main live to 5 V output voltage.
The VIPER01 devices form part of the ViperPlus family. They are high-voltage converters featuring an 800 V power MOSFET and PWM current mode controller.
The VIPER01 devices form part of the ViperPlus family. They are high-voltage converters featuring an 800 V power MOSFET and PWM current mode controller.
Features and Benefits
Buck Topology
Compact board
Low current consumption
Pulse skip protection
Five-star energy efficiency for operation under no load (PIN_no_load < 20 mW @ 230 VAC )
Meets ErP Lot 6 Tier 2 requirements for household and office equipment
Compliant with the 10% load efficiency and 4-point average active-mode efficiency targets prescribed by the European CoC ver. 5 Tier 2
Meets IEC55022 Class B conducted EMI even with reduced EMI filter
VIPer01 800V avalanche rugged technology and embedded protections ensure enhanced system reliability
RoHS compliant
Buck Topology
Compact board
Low current consumption
Pulse skip protection
Five-star energy efficiency for operation under no load (PIN_no_load < 20 mW @ 230 VAC )
Meets ErP Lot 6 Tier 2 requirements for household and office equipment
Compliant with the 10% load efficiency and 4-point average active-mode efficiency targets prescribed by the European CoC ver. 5 Tier 2
Meets IEC55022 Class B conducted EMI even with reduced EMI filter
VIPer01 800V avalanche rugged technology and embedded protections ensure enhanced system reliability
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- STMicroelectronics Buck Converter for VIPER26LD