STMicroelectronics STEVAL-ISA175V1 Flyback Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

STEVAL-ISA175V1 Flyback Converter Board with VIPER26HD

The STMicroelectronics STEVAL-ISA175V1 is a 3-output isolated flyback converter board featuring the VIPER26HD off-line converter. The STEVAL-ISA175V1 is designed for STCOMET smart meter and power line applications.
The VIPER26HD device is a high voltage converter with direct feedback, forming part of the VIPerPlus family. The device features an 800 V avalanche-rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI and a current limiting function with adjustable set point. It also offers on-board soft-start, safe auto-restart after a fault condition and low standby power.
Use the board in stand-alone mode or alongside the STCOMET development kit.

Features and Benefits
Triple output voltageL 15 V @ 0.55 Arms (0.7 A peak), 3.3 V @ 200 mA and 5 V @ 100 mA
Input voltage range: 90 V to 440 V
EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Power Management Function Flyback Converter
Discontinued product